
ECQ-E2475JFY | |
|---|---|
DigiKey Part Number | ECQ-E2475JFY-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2475JFY |
Description | CAP FILM 4.7UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Applications General Purpose |
Tolerance ±5% | Base Product Number |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.60081 | kr.4,600.81 |
| Unit Price without VAT: | kr.4.60081 |
|---|---|
| Unit Price with VAT: | kr.5.75101 |

