
ECQ-E2473KFW | |
|---|---|
DigiKey Part Number | 10-ECQ-E2473KFW-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2473KFW |
Description | CAP FILM 0.047UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2473KFW Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.177" W (10.30mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.40700 | kr.14.07 |
| 50 | kr.1.03840 | kr.51.92 |
| 100 | kr.0.92440 | kr.92.44 |
| 500 | kr.0.73188 | kr.365.94 |
| 1.000 | kr.0.67255 | kr.672.55 |
| 3.000 | kr.0.59932 | kr.1,797.96 |
| 5.000 | kr.0.57225 | kr.2,861.25 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

