
ECQ-E2224JB3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E2224JB3CT-ND - Cut Tape (CT) 10-ECQ-E2224JB3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2224JB3 |
Description | CAP FILM 0.22UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2224JB3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.406" L x 0.213" W (10.30mm x 5.40mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.2.54500 | kr.25.45 |
| 50 | kr.1.92940 | kr.96.47 |
| 100 | kr.1.74030 | kr.174.03 |
| 500 | kr.1.42096 | kr.710.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.26063 | kr.1,890.94 |
| 3.000 | kr.1.18895 | kr.3,566.85 |
| 4.500 | kr.1.15304 | kr.5,188.68 |
| 7.500 | kr.1.11326 | kr.8,349.45 |
| 10.500 | kr.1.09001 | kr.11,445.10 |
| 15.000 | kr.1.06763 | kr.16,014.45 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

