
ECQ-E2184KB3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E2184KB3CT-ND - Cut Tape (CT) 10-ECQ-E2184KB3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2184KB3 |
Description | CAP FILM 0.18UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2184KB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.406" L x 0.197" W (10.30mm x 5.00mm) | |
Height - Seated (Max) | 0.579" (14.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.29500 | kr.22.95 |
| 50 | kr.1.73200 | kr.86.60 |
| 100 | kr.1.55900 | kr.155.90 |
| 500 | kr.1.26686 | kr.633.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.12049 | kr.1,680.73 |
| 3.000 | kr.1.05491 | kr.3,164.73 |
| 4.500 | kr.1.02206 | kr.4,599.27 |
| 7.500 | kr.0.98567 | kr.7,392.53 |
| 10.500 | kr.0.96439 | kr.10,126.09 |
| 15.000 | kr.0.94392 | kr.14,158.80 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

