Similar

ECQ-E2125KS | |
|---|---|
DigiKey Part Number | E2125-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2125KS |
Description | CAP FILM 1.2UF 10% 250VDC RADIAL |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2125KS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.295" W (31.00mm x 7.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2125KF | Panasonic Industry | 3.467 | EF2125-ND | kr.5.58000 | Similar |


