Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-E2123RJF | |
|---|---|
DigiKey Part Number | ECQ-E2123RJF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2123RJF |
Description | CAP FILM 0.012UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2123RJF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.406" L x 0.173" W (10.30mm x 4.40mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2123JFB | Panasonic Industry | 0 | ECQ-E2123JFB-ND | kr.0.80981 | Parametric Equivalent |
| ECQ-E2123JFW | Panasonic Industry | 0 | ECQ-E2123JFW-ND | kr.0.80981 | Parametric Equivalent |
| ECQ-E4123JFB | Panasonic Industry | 0 | ECQ-E4123JFB-ND | kr.0.88868 | Parametric Equivalent |
| ECQ-E4123JFW | Panasonic Industry | 0 | ECQ-E4123JFW-ND | kr.0.88868 | Parametric Equivalent |
| ECQ-E4123RJF | Panasonic Industry | 0 | ECQ-E4123RJF-ND | kr.0.99083 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.91785 | kr.1,835.70 |
| Unit Price without VAT: | kr.0.91785 |
|---|---|
| Unit Price with VAT: | kr.1.14731 |


