10000 pF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E2103RJF

DigiKey Part Number
10-ECQ-E2103RJFCT-ND - Cut Tape (CT)
10-ECQ-E2103RJFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECQ-E2103RJF
Description
CAP FILM 10000PF 5% 250VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E2103RJF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.406" L x 0.169" W (10.30mm x 4.30mm)
Height - Seated (Max)
0.488" (12.40mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.812
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.1.99100kr.19.91
50kr.1.49380kr.74.69
100kr.1.34030kr.134.03
500kr.1.08098kr.540.49
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.99120kr.991.20
2.000kr.0.92596kr.1,851.92
3.000kr.0.89331kr.2,679.93
5.000kr.0.85713kr.4,285.65
7.000kr.0.83598kr.5,851.86
10.000kr.0.81565kr.8,156.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500