
ECQ-E1395KF | |
|---|---|
DigiKey Part Number | EF1395-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1395KF |
Description | CAP FILM 3.9UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1395KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.276" W (26.00mm x 7.00mm) | |
Height - Seated (Max) | 0.685" (17.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.87000 | kr.12.87 |
| 10 | kr.8.68600 | kr.86.86 |
| 50 | kr.7.02480 | kr.351.24 |
| 100 | kr.6.51180 | kr.651.18 |
| 500 | kr.5.64488 | kr.2,822.44 |
| 1.000 | kr.5.37664 | kr.5,376.64 |
| 3.000 | kr.5.04514 | kr.15,135.42 |
| 5.000 | kr.4.92249 | kr.24,612.45 |
| Unit Price without VAT: | kr.12.87000 |
|---|---|
| Unit Price with VAT: | kr.16.08750 |

