ECO-S1EP562BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.6.22119
Datasheet
5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 95mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1EP562BA

DigiKey Part Number
P7605-ND
Manufacturer
Manufacturer Product Number
ECO-S1EP562BA
Description
CAP ALUM 5600UF 20% 25V SNAP TH
Customer Reference
Detailed Description
5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 95mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1EP562BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.86 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.289 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
0.984" (25.00mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
95mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLPX562M025A1P3Cornell Dubilier Knowles0338-3811-NDkr.6.22119Direct
Obsolete
This product is no longer manufactured. View Substitutes