Direct
Upgrade
Similar




ECH-U1H682JX5 | |
|---|---|
DigiKey Part Number | PCF1338TR-ND - Tape & Reel (TR) PCF1338CT-ND - Cut Tape (CT) PCF1338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H682JX5 |
Description | CAP FILM 6800PF 5% 50VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H682JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H682JB5 | Panasonic Industry | 2.725 | PCF1022CT-ND | kr.6.28000 | Direct |
| ECH-U1H682GX5 | Panasonic Industry | 928 | PCF1306CT-ND | kr.4.06000 | Upgrade |
| FCP1206H682J-H1 | Cornell Dubilier Knowles | 0 | FCP1206H682J-H1-ND | kr.2.18671 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.25100 | kr.22.51 |
| 50 | kr.1.69660 | kr.84.83 |
| 100 | kr.1.52600 | kr.152.60 |
| 500 | kr.1.23896 | kr.619.48 |
| 1.000 | kr.1.15020 | kr.1,150.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.03057 | kr.3,091.71 |
| 6.000 | kr.0.97748 | kr.5,864.88 |
| 9.000 | kr.0.95090 | kr.8,558.10 |
| 15.000 | kr.0.92143 | kr.13,821.45 |
| 21.000 | kr.0.90420 | kr.18,988.20 |
| 30.000 | kr.0.88762 | kr.26,628.60 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |




