


ECH-U1H561GX5 | |
|---|---|
DigiKey Part Number | PCF1293TR-ND - Tape & Reel (TR) PCF1293CT-ND - Cut Tape (CT) PCF1293DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H561GX5 |
Description | CAP FILM 560PF 2% 50VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H561GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.23200 | kr.22.32 |
| 50 | kr.1.68400 | kr.84.20 |
| 100 | kr.1.51460 | kr.151.46 |
| 500 | kr.1.22882 | kr.614.41 |
| 1.000 | kr.1.14069 | kr.1,140.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.02180 | kr.3,065.40 |
| 6.000 | kr.0.96904 | kr.5,814.24 |
| 9.000 | kr.0.94261 | kr.8,483.49 |
| 15.000 | kr.0.91332 | kr.13,699.80 |
| 21.000 | kr.0.89620 | kr.18,820.20 |
| 30.000 | kr.0.87973 | kr.26,391.90 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

