


ECH-U1H471JX5 | |
|---|---|
DigiKey Part Number | PCF1324TR-ND - Tape & Reel (TR) PCF1324CT-ND - Cut Tape (CT) PCF1324DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H471JX5 |
Description | CAP FILM 470PF 5% 50VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H471JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.18100 | kr.21.81 |
| 50 | kr.1.64080 | kr.82.04 |
| 100 | kr.1.47470 | kr.147.47 |
| 500 | kr.1.19522 | kr.597.61 |
| 1.000 | kr.1.10887 | kr.1,108.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.99251 | kr.2,977.53 |
| 6.000 | kr.0.94084 | kr.5,645.04 |
| 9.000 | kr.0.91495 | kr.8,234.55 |
| 15.000 | kr.0.88628 | kr.13,294.20 |
| 21.000 | kr.0.86951 | kr.18,259.71 |
| 30.000 | kr.0.85338 | kr.25,601.40 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

