3900 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
ECH-UX Series 0603

ECH-U1H392JX5

DigiKey Part Number
PCF1335TR-ND - Tape & Reel (TR)
PCF1335CT-ND - Cut Tape (CT)
PCF1335DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H392JX5
Description
CAP FILM 3900PF 5% 50VDC 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H392JX5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.043" (1.10mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
30V
Applications
General Purpose
Voltage Rating - DC
50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.297
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.06100kr.20.61
50kr.1.54820kr.77.41
100kr.1.38970kr.138.97
500kr.1.12294kr.561.47
1.000kr.1.04058kr.1,040.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.92976kr.2,789.28
6.000kr.0.88046kr.5,282.76
9.000kr.0.85577kr.7,701.93
15.000kr.0.82841kr.12,426.15
21.000kr.0.81242kr.17,060.82
30.000kr.0.79703kr.23,910.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000