
ECH-U1H331GX5 | |
|---|---|
DigiKey Part Number | PCF1290TR-ND - Tape & Reel (TR) PCF1290CT-ND - Cut Tape (CT) PCF1290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H331GX5 |
Description | CAP FILM 330PF 2% 50VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H331GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.21300 | kr.22.13 |
| 50 | kr.1.66740 | kr.83.37 |
| 100 | kr.1.50000 | kr.150.00 |
| 500 | kr.1.21652 | kr.608.26 |
| 1.000 | kr.1.12903 | kr.1,129.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.01106 | kr.3,033.18 |
| 6.000 | kr.0.95870 | kr.5,752.20 |
| 9.000 | kr.0.93248 | kr.8,392.32 |
| 15.000 | kr.0.90341 | kr.13,551.15 |
| 21.000 | kr.0.88642 | kr.18,614.82 |
| 30.000 | kr.0.87007 | kr.26,102.10 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

