


ECH-U1H183GX5 | |
|---|---|
DigiKey Part Number | PCF1311TR-ND - Tape & Reel (TR) PCF1311CT-ND - Cut Tape (CT) PCF1311DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H183GX5 |
Description | CAP FILM 0.018UF 2% 50VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H183GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.30300 | kr.33.03 |
| 50 | kr.2.54240 | kr.127.12 |
| 100 | kr.2.30780 | kr.230.78 |
| 500 | kr.1.91126 | kr.955.63 |
| 1.000 | kr.1.78870 | kr.1,788.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.67148 | kr.3,342.96 |
| 4.000 | kr.1.58925 | kr.6,357.00 |
| 6.000 | kr.1.54806 | kr.9,288.36 |
| 10.000 | kr.1.50241 | kr.15,024.10 |
| 14.000 | kr.1.47573 | kr.20,660.22 |
| 20.000 | kr.1.45005 | kr.29,001.00 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

