
ECH-U1H153JB5 | |
|---|---|
DigiKey Part Number | PCF1026TR-ND - Tape & Reel (TR) PCF1026CT-ND - Cut Tape (CT) PCF1026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H153JB5 |
Description | CAP FILM 0.015UF 5% 50VDC 1210 |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H153JB5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.41300 | kr.44.13 |
| 50 | kr.3.44760 | kr.172.38 |
| 100 | kr.3.15030 | kr.315.03 |
| 500 | kr.2.64822 | kr.1,324.11 |
| 1.000 | kr.2.49282 | kr.2,492.82 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

