150 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1H151GX5

DigiKey Part Number
PCF1286TR-ND - Tape & Reel (TR)
PCF1286CT-ND - Cut Tape (CT)
PCF1286DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H151GX5
Description
CAP FILM 150PF 2% 50VDC 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H151GX5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.043" (1.10mm)
Tolerance
±2%
Termination
Solder Pads
Voltage Rating - AC
30V
Applications
General Purpose
Voltage Rating - DC
50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.269
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.23700kr.22.37
50kr.1.68580kr.84.29
100kr.1.51660kr.151.66
500kr.1.22996kr.614.98
1.000kr.1.14149kr.1,141.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.02222kr.3,066.66
6.000kr.0.96929kr.5,815.74
9.000kr.0.94278kr.8,485.02
15.000kr.0.91338kr.13,700.70
21.000kr.0.89620kr.18,820.20
30.000kr.0.87967kr.26,390.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250