


ECH-U1C683GX5 | |
|---|---|
DigiKey Part Number | PCF1187TR-ND - Tape & Reel (TR) PCF1187CT-ND - Cut Tape (CT) PCF1187DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C683GX5 |
Description | CAP FILM 0.068UF 2% 16VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C683GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.67700 | kr.36.77 |
| 50 | kr.2.84280 | kr.142.14 |
| 100 | kr.2.58610 | kr.258.61 |
| 500 | kr.2.15320 | kr.1,076.60 |
| 1.000 | kr.2.01935 | kr.2,019.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.89069 | kr.3,781.38 |
| 4.000 | kr.1.80089 | kr.7,203.56 |
| 6.000 | kr.1.75592 | kr.10,535.52 |
| 10.000 | kr.1.70606 | kr.17,060.60 |
| 14.000 | kr.1.67691 | kr.23,476.74 |
| 20.000 | kr.1.64887 | kr.32,977.40 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

