
ECH-U1C682JB5 | |
|---|---|
DigiKey Part Number | PCF1074TR-ND - Tape & Reel (TR) PCF1074CT-ND - Cut Tape (CT) PCF1074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C682JB5 |
Description | CAP FILM 6800PF 5% 16VDC 0805 |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C682JB5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.36700 | kr.33.67 |
| 50 | kr.2.59680 | kr.129.84 |
| 100 | kr.2.35780 | kr.235.78 |
| 500 | kr.1.95576 | kr.977.88 |
| 1.000 | kr.1.83144 | kr.1,831.44 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

