


ECH-U1C563JX5 | |
|---|---|
DigiKey Part Number | PCF1205TR-ND - Tape & Reel (TR) PCF1205CT-ND - Cut Tape (CT) PCF1205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C563JX5 |
Description | CAP FILM 0.056UF 5% 16VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C563JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.49300 | kr.34.93 |
| 50 | kr.2.69840 | kr.134.92 |
| 100 | kr.2.45170 | kr.245.17 |
| 500 | kr.2.03628 | kr.1,018.14 |
| 1.000 | kr.1.90790 | kr.1,907.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.78468 | kr.3,569.36 |
| 4.000 | kr.1.69852 | kr.6,794.08 |
| 6.000 | kr.1.65535 | kr.9,932.10 |
| 10.000 | kr.1.60751 | kr.16,075.10 |
| 14.000 | kr.1.57954 | kr.22,113.56 |
| 20.000 | kr.1.55263 | kr.31,052.60 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

