


ECH-U1C391JX5 | |
|---|---|
DigiKey Part Number | PCF1466TR-ND - Tape & Reel (TR) PCF1466CT-ND - Cut Tape (CT) PCF1466DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C391JX5 |
Description | CAP FILM 390PF 5% 16VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C391JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Capacitance | Height - Seated (Max) 0.033" (0.85mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.02200 | kr.20.22 |
| 50 | kr.1.51780 | kr.75.89 |
| 100 | kr.1.36180 | kr.136.18 |
| 500 | kr.1.09922 | kr.549.61 |
| 1.000 | kr.1.01808 | kr.1,018.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.88781 | kr.3,551.24 |
| 8.000 | kr.0.84308 | kr.6,744.64 |
| 12.000 | kr.0.82067 | kr.9,848.04 |
| 20.000 | kr.0.79583 | kr.15,916.60 |
| 28.000 | kr.0.78131 | kr.21,876.68 |
| 40.000 | kr.0.76735 | kr.30,694.00 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

