MFR Recommended
Direct

ECH-U1C273JB5 | |
|---|---|
DigiKey Part Number | PCF1081TR-ND - Tape & Reel (TR) PCF1081CT-ND - Cut Tape (CT) PCF1081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C273JB5 |
Description | CAP FILM 0.027UF 5% 16VDC 1206 |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C273JB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1C273JX5 | Panasonic Industry | 1.061 | PCF1201CT-ND | kr.4.44000 | MFR Recommended |
| LDBAA2270JC5N0 | KEMET | 0 | 399-6384-2-ND | kr.3.01579 | Direct |



