


ECH-U1C273GX5 | |
|---|---|
DigiKey Part Number | PCF1182TR-ND - Tape & Reel (TR) PCF1182CT-ND - Cut Tape (CT) PCF1182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C273GX5 |
Description | CAP FILM 0.027UF 2% 16VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C273GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.051" (1.30mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.49000 | kr.4.49 |
| 10 | kr.2.81400 | kr.28.14 |
| 50 | kr.2.14600 | kr.107.30 |
| 100 | kr.1.93970 | kr.193.97 |
| 500 | kr.1.59238 | kr.796.19 |
| 1.000 | kr.1.48507 | kr.1,485.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.33935 | kr.4,018.05 |
| 6.000 | kr.1.27510 | kr.7,650.60 |
| 9.000 | kr.1.24291 | kr.11,186.19 |
| 15.000 | kr.1.20724 | kr.18,108.60 |
| 21.000 | kr.1.18638 | kr.24,913.98 |
| 30.000 | kr.1.16631 | kr.34,989.30 |
| Unit Price without VAT: | kr.4.49000 |
|---|---|
| Unit Price with VAT: | kr.5.61250 |

