


ECH-U1C182JX5 | |
|---|---|
DigiKey Part Number | PCF1474TR-ND - Tape & Reel (TR) PCF1474CT-ND - Cut Tape (CT) PCF1474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C182JX5 |
Description | CAP FILM 1800PF 5% 16VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C182JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Capacitance | Height - Seated (Max) 0.033" (0.85mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.06100 | kr.20.61 |
| 50 | kr.1.54820 | kr.77.41 |
| 100 | kr.1.38970 | kr.138.97 |
| 500 | kr.1.12294 | kr.561.47 |
| 1.000 | kr.1.04058 | kr.1,040.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.90813 | kr.3,632.52 |
| 8.000 | kr.0.86266 | kr.6,901.28 |
| 12.000 | kr.0.83989 | kr.10,078.68 |
| 20.000 | kr.0.81465 | kr.16,293.00 |
| 28.000 | kr.0.79989 | kr.22,396.92 |
| 40.000 | kr.0.78569 | kr.31,427.60 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

