0.015 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1C153JB5

DigiKey Part Number
PCF1078TR-ND - Tape & Reel (TR)
PCF1078CT-ND - Cut Tape (CT)
PCF1078DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C153JB5
Description
CAP FILM 0.015UF 5% 16VDC 1206
Customer Reference
Detailed Description
0.015 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C153JB5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Obsolete
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.039" (1.00mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
11V
Applications
General Purpose
Voltage Rating - DC
16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1C153JX5Panasonic Industry11.983PCF1198CT-NDkr.3.87000Direct
ECH-U1C153GX5Panasonic Industry25.737PCF1179CT-NDkr.4.06000Upgrade
LDBAA2150JC5N0KEMET0399-6378-2-NDkr.2.80372Direct
In-Stock: 4.673
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.3.51200kr.35.12
50kr.2.71220kr.135.61
100kr.2.46500kr.246.50
500kr.2.04896kr.1,024.48
1.000kr.1.92026kr.1,920.26
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000