1500 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
ECH-UX Series 0603
ECH-UB-UX SERIES 0805

ECH-U1C152GX5

DigiKey Part Number
PCF1455TR-ND - Tape & Reel (TR)
PCF1455CT-ND - Cut Tape (CT)
PCF1455DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C152GX5
Description
CAP FILM 1500PF 2% 16VDC 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C152GX5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Capacitance
Height - Seated (Max)
0.033" (0.85mm)
Tolerance
±2%
Termination
Solder Pads
Voltage Rating - AC
11V
Applications
General Purpose
Voltage Rating - DC
16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.33900kr.23.39
50kr.1.76760kr.88.38
100kr.1.59130kr.159.13
500kr.1.29424kr.647.12
1.000kr.1.20257kr.1,202.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.99001kr.3,960.04
8.000kr.0.94164kr.7,533.12
12.000kr.0.91742kr.11,009.04
20.000kr.0.89057kr.17,811.40
28.000kr.0.87487kr.24,496.36
40.000kr.0.85976kr.34,390.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000