


ECH-U1C123JX5 | |
|---|---|
DigiKey Part Number | PCF1197TR-ND - Tape & Reel (TR) PCF1197CT-ND - Cut Tape (CT) PCF1197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C123JX5 |
Description | CAP FILM 0.012UF 5% 16VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C123JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.25100 | kr.22.51 |
| 50 | kr.1.69540 | kr.84.77 |
| 100 | kr.1.52480 | kr.152.48 |
| 500 | kr.1.23782 | kr.618.91 |
| 1.000 | kr.1.14919 | kr.1,149.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.02959 | kr.3,088.77 |
| 6.000 | kr.0.97655 | kr.5,859.30 |
| 9.000 | kr.0.94997 | kr.8,549.73 |
| 15.000 | kr.0.92053 | kr.13,807.95 |
| 21.000 | kr.0.90331 | kr.18,969.51 |
| 30.000 | kr.0.88675 | kr.26,602.50 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

