
ECH-U1C123JB5 | |
|---|---|
DigiKey Part Number | PCF1077TR-ND - Tape & Reel (TR) PCF1077CT-ND - Cut Tape (CT) PCF1077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C123JB5 |
Description | CAP FILM 0.012UF 5% 16VDC 1206 |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C123JB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1C123JX5 | Panasonic Industry | 37.778 | PCF1197CT-ND | kr.3.68000 | MFR Recommended |
| LDBAA2120JC5N0 | KEMET | 0 | 399-6377-2-ND | kr.2.78523 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.38600 | kr.33.86 |
| 50 | kr.2.61080 | kr.130.54 |
| 100 | kr.2.37120 | kr.237.12 |
| 500 | kr.1.96730 | kr.983.65 |
| 1.000 | kr.1.84247 | kr.1,842.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.05335 | kr.3,160.05 |
| 6.000 | kr.0.99943 | kr.5,996.58 |
| 9.000 | kr.0.97242 | kr.8,751.78 |
| 15.000 | kr.0.94248 | kr.14,137.20 |
| 21.000 | kr.0.92498 | kr.19,424.58 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

