0.068 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1683JC9

DigiKey Part Number
PCF1487TR-ND - Tape & Reel (TR)
PCF1487CT-ND - Cut Tape (CT)
PCF1487DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1683JC9
Description
CAP FILM 0.068UF 5% 100VDC 2416
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1683JC9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max)
0.142" (3.60mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.92000kr.11.92
10kr.8.00700kr.80.07
50kr.6.44780kr.322.39
100kr.5.96590kr.596.59
500kr.5.15150kr.2,575.75
1.000kr.4.89955kr.4,899.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.64656kr.9,293.12
4.000kr.4.47737kr.17,909.48
6.000kr.4.39261kr.26,355.66
10.000kr.4.29865kr.42,986.50
14.000kr.4.24368kr.59,411.52
Manufacturers Standard Package
Unit Price without VAT:kr.11.92000
Unit Price with VAT:kr.14.90000