0.022 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1223JC9

DigiKey Part Number
PCF1481TR-ND - Tape & Reel (TR)
PCF1481CT-ND - Cut Tape (CT)
PCF1481DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1223JC9
Description
CAP FILM 0.022UF 5% 100VDC 1913
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1223JC9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.102" (2.60mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.237
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.26000kr.9.26
10kr.6.06700kr.60.67
50kr.4.81960kr.240.98
100kr.4.43360kr.443.36
500kr.3.78156kr.1,890.78
1.000kr.3.57982kr.3,579.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.38055kr.6,761.10
4.000kr.3.24510kr.12,980.40
6.000kr.3.17726kr.19,063.56
10.000kr.3.10203kr.31,020.30
14.000kr.3.05805kr.42,812.70
20.000kr.3.01572kr.60,314.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.26000
Unit Price with VAT:kr.11.57500