0.1 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2820 (7150 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1104JC9

DigiKey Part Number
PCF1489TR-ND - Tape & Reel (TR)
PCF1489CT-ND - Cut Tape (CT)
PCF1489DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1104JC9
Description
CAP FILM 0.1UF 5% 100VDC 2820
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2820 (7150 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1104JC9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.280" L x 0.197" W (7.10mm x 5.00mm)
Height - Seated (Max)
0.130" (3.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.281
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.85000kr.15.85
10kr.10.86000kr.108.60
50kr.8.87600kr.443.80
100kr.8.26420kr.826.42
500kr.7.22810kr.3,614.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.6.43375kr.9,650.62
3.000kr.6.20640kr.18,619.20
4.500kr.6.09246kr.27,416.07
7.500kr.5.96615kr.44,746.12
10.500kr.5.89230kr.61,869.15
Manufacturers Standard Package
Unit Price without VAT:kr.15.85000
Unit Price with VAT:kr.19.81250