
ECH-U1104GC9 | |
|---|---|
DigiKey Part Number | PCF1506TR-ND - Tape & Reel (TR) PCF1506CT-ND - Cut Tape (CT) PCF1506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1104GC9 |
Description | CAP FILM 0.1UF 2% 100VDC 2820 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2820 (7150 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1104GC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.280" L x 0.197" W (7.10mm x 5.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.91000 | kr.15.91 |
| 10 | kr.10.91100 | kr.109.11 |
| 50 | kr.8.92160 | kr.446.08 |
| 100 | kr.8.30670 | kr.830.67 |
| 500 | kr.7.26678 | kr.3,633.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.71782 | kr.10,076.73 |
| 3.000 | kr.6.48356 | kr.19,450.68 |
| 4.500 | kr.6.36615 | kr.28,647.67 |
| 7.500 | kr.6.23597 | kr.46,769.78 |
| Unit Price without VAT: | kr.15.91000 |
|---|---|
| Unit Price with VAT: | kr.19.88750 |

