
ECG-SY0J331R | |
|---|---|
DigiKey Part Number | P122483TR-ND - Tape & Reel (TR) P122483CT-ND - Cut Tape (CT) P122483DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECG-SY0J331R |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECG-SY0J331R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 85°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.9.39000 | kr.93.90 |
| 50 | kr.7.35440 | kr.367.72 |
| 100 | kr.6.71280 | kr.671.28 |
| 500 | kr.5.60824 | kr.2,804.12 |
| 1.000 | kr.5.26068 | kr.5,260.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.88076 | kr.9,761.52 |
| 4.000 | kr.4.64545 | kr.18,581.80 |
| 6.000 | kr.4.52677 | kr.27,160.62 |
| 10.000 | kr.4.39456 | kr.43,945.60 |
| 14.000 | kr.4.34933 | kr.60,890.62 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |







