
ECE-A1VKS4R7B | |
|---|---|
DigiKey Part Number | 10-ECE-A1VKS4R7BCT-ND - Cut Tape (CT) 10-ECE-A1VKS4R7BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1VKS4R7B |
Description | CAP ALUM 4.7UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1VKS4R7B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.07800 | kr.10.78 |
| 50 | kr.0.78360 | kr.39.18 |
| 100 | kr.0.68980 | kr.68.98 |
| 500 | kr.0.52584 | kr.262.92 |
| 1.000 | kr.0.47398 | kr.473.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.42294 | kr.845.88 |
| 4.000 | kr.0.38771 | kr.1,550.84 |
| 6.000 | kr.0.36991 | kr.2,219.46 |
| 10.000 | kr.0.35006 | kr.3,500.60 |
| 14.000 | kr.0.33838 | kr.4,737.32 |
| 20.000 | kr.0.32710 | kr.6,542.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

