47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1VKS470I

DigiKey Part Number
10-ECE-A1VKS470ICT-ND - Cut Tape (CT)
10-ECE-A1VKS470ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1VKS470I
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1VKS470I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Lead Spacing
0.098" (2.50mm)
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
35 V
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.248
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.09900kr.20.99
50kr.1.55580kr.77.79
100kr.1.38280kr.138.28
500kr.1.08388kr.541.94
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.97135kr.971.35
2.000kr.0.89426kr.1,788.52
3.000kr.0.85533kr.2,565.99
5.000kr.0.81194kr.4,059.70
7.000kr.0.78641kr.5,504.87
10.000kr.0.76176kr.7,617.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000