
ECE-A1HN331UB | |
|---|---|
DigiKey Part Number | 10-ECE-A1HN331UBCT-ND - Cut Tape (CT) 10-ECE-A1HN331UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HN331UB |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HN331UB Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 765 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1HN331U | Panasonic Industry | 289 | P1286-ND | kr.13.38000 | Parametric Equivalent |
| UVP1H331MHD | Nichicon | 18 | 493-6088-ND | kr.11.92000 | Parametric Equivalent |
| UVP1H331MHD1TN | Nichicon | 990 | 493-12704-1-ND | kr.11.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.8.95800 | kr.89.58 |
| 50 | kr.7.00580 | kr.350.29 |
| 100 | kr.6.38880 | kr.638.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.62408 | kr.1,406.02 |
| 500 | kr.5.22948 | kr.2,614.74 |
| 750 | kr.5.03032 | kr.3,772.74 |
| 1.250 | kr.4.80826 | kr.6,010.32 |
| 1.750 | kr.4.67776 | kr.8,186.08 |
| 2.500 | kr.4.55166 | kr.11,379.15 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |

