10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1HN100UI

DigiKey Part Number
10-ECE-A1HN100UICT-ND - Cut Tape (CT)
10-ECE-A1HN100UITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1HN100UI
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1HN100UI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
85 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.480" (12.20mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.453
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.36500kr.23.65
50kr.1.75620kr.87.81
100kr.1.56410kr.156.41
500kr.1.23212kr.616.06
1.000kr.1.12732kr.1,127.32
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.02106kr.2,042.12
4.000kr.0.94994kr.3,799.76
6.000kr.0.91404kr.5,484.24
10.000kr.0.87402kr.8,740.20
14.000kr.0.85051kr.11,907.14
20.000kr.0.82779kr.16,555.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000