
ECE-A1HN100UB | |
|---|---|
DigiKey Part Number | 10-ECE-A1HN100UBCT-ND - Cut Tape (CT) 10-ECE-A1HN100UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HN100UB |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HN100UB Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 85 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.36500 | kr.23.65 |
| 50 | kr.1.75620 | kr.87.81 |
| 100 | kr.1.56410 | kr.156.41 |
| 500 | kr.1.23212 | kr.616.06 |
| 1.000 | kr.1.12732 | kr.1,127.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.02106 | kr.2,042.12 |
| 4.000 | kr.0.94994 | kr.3,799.76 |
| 6.000 | kr.0.91404 | kr.5,484.24 |
| 10.000 | kr.0.87402 | kr.8,740.20 |
| 14.000 | kr.0.85051 | kr.11,907.14 |
| 20.000 | kr.0.82779 | kr.16,555.80 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

