
ECE-A1HKA3R3B | |
|---|---|
DigiKey Part Number | 10-ECE-A1HKA3R3BCT-ND - Cut Tape (CT) 10-ECE-A1HKA3R3BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HKA3R3B |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HKA3R3B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 30.6 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HM3R3 | Panasonic Industry | 3.244 | P5176-ND | kr.1.47000 | Similar |
| ECA-1HM3R3B | Panasonic Industry | 6.775 | 10-ECA-1HM3R3BCT-ND | kr.1.47000 | Similar |
| ECA-1HM3R3I | Panasonic Industry | 3.995 | 10-ECA-1HM3R3ICT-ND | kr.1.47000 | Similar |
| ECE-A1HKA3R3 | Panasonic Industry | 50.697 | P826-ND | kr.1.67000 | Similar |
| ECE-A1HKS3R3 | Panasonic Industry | 1.681 | P995-ND | kr.1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.01300 | kr.10.13 |
| 50 | kr.0.73460 | kr.36.73 |
| 100 | kr.0.64480 | kr.64.48 |
| 500 | kr.0.49036 | kr.245.18 |
| 1.000 | kr.0.44139 | kr.441.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.39329 | kr.786.58 |
| 4.000 | kr.0.36000 | kr.1,440.00 |
| 6.000 | kr.0.34319 | kr.2,059.14 |
| 10.000 | kr.0.32444 | kr.3,244.40 |
| 14.000 | kr.0.31340 | kr.4,387.60 |
| 20.000 | kr.0.30275 | kr.6,055.00 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

