
ECE-A1HKA2R2I | |
|---|---|
DigiKey Part Number | 10-ECE-A1HKA2R2ICT-ND - Cut Tape (CT) 10-ECE-A1HKA2R2ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HKA2R2I |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HKA2R2I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27.2 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.01600 | kr.10.16 |
| 50 | kr.0.73680 | kr.36.84 |
| 100 | kr.0.64690 | kr.64.69 |
| 500 | kr.0.49190 | kr.245.95 |
| 1.000 | kr.0.44277 | kr.442.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.39452 | kr.789.04 |
| 4.000 | kr.0.36113 | kr.1,444.52 |
| 6.000 | kr.0.34426 | kr.2,065.56 |
| 10.000 | kr.0.32545 | kr.3,254.50 |
| 14.000 | kr.0.31438 | kr.4,401.32 |
| 20.000 | kr.0.30369 | kr.6,073.80 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

