
ECE-A1HKA220I | |
|---|---|
DigiKey Part Number | 10-ECE-A1HKA220ICT-ND - Cut Tape (CT) 10-ECE-A1HKA220ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HKA220I |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HKA220I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 102 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.24300 | kr.12.43 |
| 50 | kr.0.90400 | kr.45.20 |
| 100 | kr.0.79690 | kr.79.69 |
| 500 | kr.0.61104 | kr.305.52 |
| 1.000 | kr.0.55221 | kr.552.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.49405 | kr.988.10 |
| 4.000 | kr.0.45410 | kr.1,816.40 |
| 6.000 | kr.0.43392 | kr.2,603.52 |
| 10.000 | kr.0.41142 | kr.4,114.20 |
| 14.000 | kr.0.39820 | kr.5,574.80 |
| 20.000 | kr.0.38542 | kr.7,708.40 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

