
ECE-A1EN471U | |
|---|---|
DigiKey Part Number | P1183-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1EN471U |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EN471U Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 731 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.6.58100 | kr.65.81 |
| 50 | kr.5.08840 | kr.254.42 |
| 200 | kr.4.22275 | kr.844.55 |
| 600 | kr.3.73067 | kr.2,238.40 |
| 1.000 | kr.3.54653 | kr.3,546.53 |
| 2.600 | kr.3.26295 | kr.8,483.67 |
| 5.000 | kr.3.10676 | kr.15,533.80 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |

