
ECE-A1EN330U | |
|---|---|
DigiKey Part Number | P1178-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1EN330U |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EN330U Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 153 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.441" (11.20mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.32000 | kr.23.20 |
| 50 | kr.1.72440 | kr.86.22 |
| 200 | kr.1.37800 | kr.275.60 |
| 600 | kr.1.18062 | kr.708.37 |
| 1.000 | kr.1.10665 | kr.1,106.65 |
| 2.600 | kr.0.99258 | kr.2,580.71 |
| 5.000 | kr.0.92970 | kr.4,648.50 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

