
ECE-A1EKS4R7 | |
|---|---|
DigiKey Part Number | P974-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1EKS4R7 |
Description | CAP ALUM 4.7UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EKS4R7 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 37.4 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.05900 | kr.10.59 |
| 50 | kr.0.76960 | kr.38.48 |
| 200 | kr.0.59945 | kr.119.89 |
| 600 | kr.0.50192 | kr.301.15 |
| 1.000 | kr.0.46529 | kr.465.29 |
| 2.600 | kr.0.40883 | kr.1,062.96 |
| 5.000 | kr.0.37767 | kr.1,888.35 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |


