
ECE-A1CKS101I | |
|---|---|
DigiKey Part Number | 10-ECE-A1CKS101ICT-ND - Cut Tape (CT) 10-ECE-A1CKS101ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1CKS101I |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CKS101I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.09900 | kr.20.99 |
| 50 | kr.1.55580 | kr.77.79 |
| 100 | kr.1.38280 | kr.138.28 |
| 500 | kr.1.08388 | kr.541.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.97135 | kr.971.35 |
| 2.000 | kr.0.89426 | kr.1,788.52 |
| 3.000 | kr.0.85533 | kr.2,565.99 |
| 5.000 | kr.0.81194 | kr.4,059.70 |
| 7.000 | kr.0.78641 | kr.5,504.87 |
| 10.000 | kr.0.76176 | kr.7,617.60 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

