
ECE-A1CKS100I | |
|---|---|
DigiKey Part Number | 10-ECE-A1CKS100ICT-ND - Cut Tape (CT) 10-ECE-A1CKS100ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1CKS100I |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CKS100I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 47.6 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.09000 | kr.10.90 |
| 50 | kr.0.79220 | kr.39.61 |
| 100 | kr.0.69740 | kr.69.74 |
| 500 | kr.0.53164 | kr.265.82 |
| 1.000 | kr.0.47921 | kr.479.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.42761 | kr.855.22 |
| 4.000 | kr.0.39199 | kr.1,567.96 |
| 6.000 | kr.0.37399 | kr.2,243.94 |
| 10.000 | kr.0.35392 | kr.3,539.20 |
| 14.000 | kr.0.34212 | kr.4,789.68 |
| 20.000 | kr.0.33071 | kr.6,614.20 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

