10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1CKS100B

DigiKey Part Number
10-ECE-A1CKS100BCT-ND - Cut Tape (CT)
10-ECE-A1CKS100BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1CKS100B
Description
CAP ALUM 10UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1CKS100B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
47.6 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.641
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.07800kr.10.78
50kr.0.78360kr.39.18
100kr.0.68980kr.68.98
500kr.0.52584kr.262.92
1.000kr.0.47398kr.473.98
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.42294kr.845.88
4.000kr.0.38771kr.1,550.84
6.000kr.0.36991kr.2,219.46
10.000kr.0.35006kr.3,500.60
14.000kr.0.33838kr.4,737.32
20.000kr.0.32710kr.6,542.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500