
ECE-A1CKA101I | |
|---|---|
DigiKey Part Number | 10-ECE-A1CKA101ICT-ND - Cut Tape (CT) 10-ECE-A1CKA101ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1CKA101I |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CKA101I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 154.7 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.25600 | kr.12.56 |
| 50 | kr.0.91400 | kr.45.70 |
| 100 | kr.0.80570 | kr.80.57 |
| 500 | kr.0.61780 | kr.308.90 |
| 1.000 | kr.0.55831 | kr.558.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.49950 | kr.999.00 |
| 4.000 | kr.0.45912 | kr.1,836.48 |
| 6.000 | kr.0.43871 | kr.2,632.26 |
| 10.000 | kr.0.41596 | kr.4,159.60 |
| 14.000 | kr.0.40259 | kr.5,636.26 |
| 20.000 | kr.0.38967 | kr.7,793.40 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

