33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1AKA330B

DigiKey Part Number
10-ECE-A1AKA330BCT-ND - Cut Tape (CT)
10-ECE-A1AKA330BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1AKA330B
Description
CAP ALUM 33UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1AKA330B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
43 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
73.1 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.973
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.99500kr.9.95
50kr.0.72280kr.36.14
100kr.0.63460kr.63.46
500kr.0.48222kr.241.11
1.000kr.0.43410kr.434.10
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.38674kr.773.48
4.000kr.0.35395kr.1,415.80
6.000kr.0.33739kr.2,024.34
10.000kr.0.31893kr.3,189.30
14.000kr.0.30808kr.4,313.12
20.000kr.0.29759kr.5,951.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250