100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A0GKA101B

DigiKey Part Number
10-ECE-A0GKA101BCT-ND - Cut Tape (CT)
10-ECE-A0GKA101BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A0GKA101B
Description
CAP ALUM 100UF 20% 4V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A0GKA101B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
61 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
103.7 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
4 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECE-A0GKS101Panasonic Industry3.242P953-NDkr.1.92000Similar
ECE-A0GKS101IPanasonic Industry1.46410-ECE-A0GKS101ICT-NDkr.1.92000Similar
ECE-A0JKA101BPanasonic Industry1.35910-ECE-A0JKA101BCT-NDkr.1.79000Parametric Equivalent
6.3MS7100MEFCTZ5X7Rubycon21189-3686-1-NDkr.1.79000Parametric Equivalent
In-Stock: 1.726
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.09000kr.10.90
50kr.0.79220kr.39.61
100kr.0.69740kr.69.74
500kr.0.53164kr.265.82
1.000kr.0.47921kr.479.21
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.42761kr.855.22
4.000kr.0.39199kr.1,567.96
6.000kr.0.37399kr.2,243.94
10.000kr.0.35392kr.3,539.20
14.000kr.0.34212kr.4,789.68
20.000kr.0.33071kr.6,614.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750